TPS62932DRLR, Switching Voltage Regulators 3.8-V to 30-V input, 2-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 packag

TPS62932DRLR, Switching Voltage Regulators 3.8-V to 30-V input, 2-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 packag
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.161 руб.
от 500 шт.124 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018909478
Артикул: TPS62932DRLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62933EVM
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 30 V
Input Voltage, Min: 3.8 V
Input Voltage: 3.8 V to 30 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 22 V
Package / Case: SOT583-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 12 uA
Series: TPS62932
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.8 V
Switching Frequency: 2.1 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем