ACS72981KLRATR-150B3, Board Mount Current Sensors HIGH PRECISION LINEAR HALL EFFECT

ACS72981KLRATR-150B3, Board Mount Current Sensors HIGH PRECISION LINEAR HALL EFFECT
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
от 10 шт.940 руб.
от 100 шт.819 руб.
от 250 шт.746.61 руб.
1 шт. на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
Номенклатурный номер: 8018909492
Артикул: ACS72981KLRATR-150B3

Описание

Sensors\Current Sensors\Board Mount Current Sensors
0A to 400A Integrated Current Sensor ICs

Allegro MicroSystems 0A to 400A Current Sensor ICs with Integrated Conductor are fully integrated solutions that provide high accuracy and reliability. The 0A to 400A Integrated Current Sensor ICs are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the harshest applications environments. The 100µΩ CB package with high isolation is designed for sensing up to 400A.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 14 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: PSOF-7
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 1.8 us
Sensor Type: Current Sense
Series: ACS72981
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Hall

Техническая документация

Datasheet
pdf, 3576 КБ