LMR51430YFDDCR, Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ 6-SOT-23

LMR51430YFDDCR, Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V, 3-A synchronous buck converter with 40-µA IQ 6-SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.370 руб.
от 100 шт.269 руб.
от 500 шт.206.82 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018909664
Артикул: LMR51430YFDDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4.5 V
Input Voltage: 12 V
Load Regulation: 2.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 uA
Output Current: 3 A
Output Voltage: 34.2 V
Package / Case: SOT-23-THIN-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 40 uA
Series: LMR51430
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.1 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем