FDN352AP, Транзистор P-MOSFET, полевой, -30В, -1,3А, 500мВт, SuperSOT-3
![Фото 1/6 FDN352AP, Транзистор P-MOSFET, полевой, -30В, -1,3А, 500мВт, SuperSOT-3](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/339/DOC018339043.jpg)
![](https://static.chipdip.ru/lib/413/DOC021413223.jpg)
![](https://static.chipdip.ru/lib/436/DOC030436684.jpg)
![](https://static.chipdip.ru/lib/793/DOC032793441.jpg)
![](https://static.chipdip.ru/lib/965/DOC034965075.jpg)
64 руб.
от 10 шт. —
53 руб.
1 шт.
на сумму 64 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Транзисторы
Описание Транзистор P-MOSFET, полевой, -30В, -1,3А, 500мВт, SuperSOT-3
Технические параметры
Brand: | onsemi/Fairchild |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 15 ns |
Forward Transconductance - Min: | 2 S |
Id - Continuous Drain Current: | 1.3 A |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SSOT-3 |
Part # Aliases: | FDN352AP_NL |
Pd - Power Dissipation: | 500 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Qg - Gate Charge: | 1.9 nC |
Rds On - Drain-Source Resistance: | 180 mOhms |
Rise Time: | 15 ns |
Series: | FDN352AP |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 10 ns |
Typical Turn-On Delay Time: | 4 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -25 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 2.5 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | P |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 1.3 |
Maximum Drain Source Resistance (mOhm) | 180@10V |
Maximum Drain Source Voltage (V) | 30 |
Maximum Gate Source Voltage (V) | ±25 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | TMOS |
Product Category | Power MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Fall Time (ns) | 1 |
Typical Gate Charge @ Vgs (nC) | 1.4@4.5V |
Typical Input Capacitance @ Vds (pF) | 150@15V |
Typical Rise Time (ns) | 15 |
Typical Turn-Off Delay Time (ns) | 10 |
Typical Turn-On Delay Time (ns) | 4 |
Maximum Continuous Drain Current | 1.3 A |
Maximum Drain Source Resistance | 180 mΩ |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Source Voltage | -25 V, +25 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 500 mW |
Minimum Gate Threshold Voltage | 0.8V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Series | PowerTrench |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.4 nC @ 4.5 V |
Width | 1.4mm |
Case | SuperSOT-3 |
Drain current | -1.3A |
Drain-source voltage | -30V |
Features of semiconductor devices | logic level |
Gate charge | 1.9nC |
Gate-source voltage | ±25V |
Kind of channel | enhanced |
Kind of package | reel, tape |
Manufacturer | ONSEMI |
On-state resistance | 0.4Ω |
Polarisation | unipolar |
Power dissipation | 0.5W |
Technology | PowerTrench® |
Type of transistor | P-MOSFET |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 218 КБ
Datasheet
pdf, 187 КБ
Datasheet
pdf, 123 КБ
Datasheet
pdf, 222 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов