SST26VF016B-104I/SN
![Фото 1/6 SST26VF016B-104I/SN](https://static.chipdip.ru/lib/561/DOC042561892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/182/DOC007182028.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/620/DOC032620731.jpg)
![](https://static.chipdip.ru/lib/620/DOC032620735.jpg)
![](https://static.chipdip.ru/lib/725/DOC033725006.jpg)
950 руб.
от 2 шт. —
830 руб.
от 5 шт. —
746 руб.
от 10 шт. —
701.25 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
Описание Память SO8150
Технические параметры
Programmable | Yes |
Automotive Standard | AEC-Q100 |
Block Organisation | Symmetrical |
Cell Type | Split Gate |
Interface Type | Quad-SPI |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 8ns |
Memory Size | 16Mbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 2MB |
Organisation | 2M x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Series | SST26 |
Width | 3.9mm |
Architecture | Sectored |
Automotive | No |
Block Organization | Symmetrical |
Boot Block | No |
Chip Density (bit) | 16M |
Command Compatible | Yes |
ECC Support | No |
ECCN (US) | 3A991.b.1.a |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 0.05/Chip |
Maximum Operating Frequency (MHz) | 104 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Programming Time (ms) | 1.5/Page |
Minimum Endurance (Cycles) | 100000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits/Word (bit) | 1/2/4 |
Operating Current (mA) | 20 |
Packaging | Tube |
Page Size | 256byte |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Program Current (mA) | 25 |
Programmability | Yes |
Programming Voltage (V) | 2.7 to 3.6 |
Sector Size | 4Kbyte x 512 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Support of Page Mode | No |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3|3.3 |
Active Read Current - Max: | 20 mA |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 104 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 2 M x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1868 КБ
Datasheet
pdf, 2362 КБ
Datasheet SST26VF016B-104I/MF
pdf, 1021 КБ
Datasheet SST26VF016B-104I/SM
pdf, 2977 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем