R1S-0505/P, Преобразователь DC/DC, 1Вт, Uвх 4,5-5,5В, Uвых 5ВDC, Iвых 200мА

Фото 1/3 R1S-0505/P, Преобразователь DC/DC, 1Вт, Uвх 4,5-5,5В, Uвых 5ВDC, Iвых 200мА
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6 недель
2 480 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8018950291
Артикул: R1S-0505/P

Описание

Изолированный модуль DC DC Converter 1 Выход 5V 200mA 4.5V - 5.5V Вход

Технические параметры

Applications ITE (Commercial)
California Prop 65 Warning Information
Current - Output (Max) 200mA
ECCN EAR99
Efficiency 78%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 100В°C
Package Tube
Package / Case 8-SMD Module, 5 Leads
Power (Watts) 1W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ECONOLINE R1S (1W) ->
Size / Dimension 0.50"" L x 0.42"" W x 0.28"" H (12.8mm x 10.7mm x
Type Isolated Module
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 4.5V
Voltage - Isolation 1kV
Voltage - Output 1 5V
Automotive No
ECCN (US) EAR99
Efficiency (%) 78
EU RoHS Compliant
Input/Output Type DC/DC
Isolation Isolated
Lead Shape Gull-wing
Line Regulation 1.2%/1%Vi
Load Regulation 10%
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 100
Minimum Input Voltage (V) 4.5
Minimum Isolation Voltage 1000VDC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (A) 0.2
Output Power (W) 1
Output Type Fixed
Output Voltage (V) 5
Packaging Tube
Part Status Active
PCB changed 5
Pin Count 5
PPAP No
Standard Package Name SMD
Supplier Package SMD
Supplier Temperature Grade Extended
Switching Frequency (kHz) 100
Switching Regulator Yes
Typical Input Voltage (V) 5
Brand: RECOM Power
Compliance: IEC; RoHS; UL
Efficiency: 78%
Factory Pack Quantity: Factory Pack Quantity: 40
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Package / Case: SMD-8
Packaging: Tube
Part # Aliases: 10900604
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: R1S
Subcategory: DC-DC Converter
Tradename: Econoline
Вес, г 1.06

Техническая документация

Datasheet
pdf, 122 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.