FQT7N10LTF, Транзистор: N-MOSFET, полевой, 100В, 1,36А, 2Вт, SOT223

Фото 1/4 FQT7N10LTF, Транзистор: N-MOSFET, полевой, 100В, 1,36А, 2Вт, SOT223
Изображения служат только для ознакомления,
см. техническую документацию
87 руб.
1 шт. на сумму 87 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018954308
Артикул: FQT7N10LTF

Описание

Транзисторы
Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

Технические параметры

Вид MOSFET
Тип полевой
Brand ON Semiconductor/Fairchild
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 4000
Fall Time 50 ns
Forward Transconductance - Min 2.75 S
Height 1.8 mm
Id - Continuous Drain Current 1.7 A
Length 6.5 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case SOT-223-4
Packaging Reel
Part # Aliases FQT7N10LTF_NL
Pd - Power Dissipation 2 W
Product Category MOSFET
Rds On - Drain-Source Resistance 350 mOhms
Rise Time 100 ns
RoHS Details
Series FQT7N10L
Technology Si
Tradename QFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 17 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Width 3.5 mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 50 ns
Forward Transconductance - Min: 2.75 S
Id - Continuous Drain Current: 1.7 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOT-223-4
Part # Aliases: FQT7N10LTF_NL
Pd - Power Dissipation: 2 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6 nC
Rds On - Drain-Source Resistance: 350 mOhms
REACH - SVHC: Details
Rise Time: 100 ns
Series: FQT7N10L
Subcategory: MOSFETs
Technology: Si
Tradename: QFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Channel Type N
Maximum Continuous Drain Current 1.7 A
Maximum Drain Source Resistance 350 mΩ
Maximum Drain Source Voltage 100 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Power Dissipation 2 W
Minimum Gate Threshold Voltage 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-223
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 4.6 nC @ 5 V
Вес, г 0.124

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 878 КБ
Datasheet
pdf, 888 КБ
Datasheet FQT7N10LTF
pdf, 881 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов