1.5KE180CA-E3/54, Диод защитный, 1,5кВт, 180В, 6,1А, двунаправленная, DO201
![Фото 1/2 1.5KE180CA-E3/54, Диод защитный, 1,5кВт, 180В, 6,1А, двунаправленная, DO201](https://static.chipdip.ru/lib/122/DOC035122529.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/400/DOC014400050.jpg)
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
110 руб.
от 100 шт. —
83 руб.
от 500 шт. —
68.89 руб.
3 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Breakdown voltage | 180V |
Case | DO201 |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1µA |
Manufacturer | VISHAY |
Manufacturer series | 1.5KE |
Max. forward impulse current | 6.1A |
Max. off-state voltage | 154V |
Mounting | THT |
Peak pulse power dissipation | 1.5kW |
Semiconductor structure | bidirectional |
Technology | TransZorb® |
Type of diode | TVS |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 171 V |
Clamping Voltage: | 246 V |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Ipp - Peak Pulse Current: | 6.1 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1.5KE180CA-E3/73 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 154 V |
Вес, г | 1.2 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов