A1223LUA-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH

A1223LUA-T, Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.260 руб.
от 100 шт.225 руб.
от 500 шт.174.75 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018974829
Артикул: A1223LUA-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 100 G to 130 G
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.8 V to 24 V
Package / Case: UAG-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -180 G to-100 G
Series: A1220-1-2-3
Subcategory: Sensors
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 1024 КБ