AM6442BSEFHAALV, Microprocessors - MPU Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to

AM6442BSEFHAALV, Microprocessors - MPU Dual-core 64-bit Arm® Cortex®-A53, quad-core Cortex-R5F, PCIe, USB 3.0 and security 441-FCBGA -40 to
Изображения служат только для ознакомления,
см. техническую документацию
7 530 руб.
от 10 шт.6 180 руб.
от 25 шт.5 500 руб.
от 84 шт.4 908.81 руб.
1 шт. на сумму 7 530 руб.
Плати частями
от 1 884 руб. × 4 платежа
Номенклатурный номер: 8018974889
Артикул: AM6442BSEFHAALV
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F
Data Bus Width: 64 bit
Data RAM Size: 256 kB, 2 MB, 2 GB
Factory Pack Quantity: Factory Pack Quantity: 84
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 256 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 1 GHz
Maximum Operating Temperature: +105 C
Memory Type: DDR4, LPDDR4, SRAM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 7 Core
Number of I/Os: 198 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 0.75 V, 0.85 V
Package / Case: FCBGA-441
Processor Series: AM64x Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: AM6442
Subcategory: Microprocessors-MPU
Tradename: Cortex
Watchdog Timers: Watchdog Timer, Windowed

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем