SFSA960GM2AK4TO- I-8C-636-STD, Solid State Drives - SSD 960 GB - 3 V

SFSA960GM2AK4TO- I-8C-636-STD, Solid State Drives - SSD 960 GB - 3 V
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
93 360 руб.
1 шт. на сумму 93 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018974893
Артикул: SFSA960GM2AK4TO-I-8C-636-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
x-75m2 Industrial M.2 SATA Solid State Drives
Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in either 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB (only 2280) capacities. They come in one of two form factors, either 42mm x 22mm x 3.58mm (2242) or 80mm x 22mm x 3.58mm (2280). The X-75m2 SSDs feature active and passive data care management, onboard power fail protection, ATA security feature set support, in-field firmware update, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Технические параметры

Brand: Swissbit
Configuration: TLC 3D NAND
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: M.2 2280
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 960 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3 V
Part # Aliases: 607871
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: M.2 SSDs
Series: X-75m2(2280)
Subcategory: Memory & Data Storage
Sustained Read: 565 MB/s
Sustained Write: 495 MB/s

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.