EM032LXOAB320IS1T, MRAM 24-BGA Octal 32Mb 1.8V -40C to 85C

EM032LXOAB320IS1T, MRAM 24-BGA Octal 32Mb 1.8V -40C to 85C
Изображения служат только для ознакомления,
см. техническую документацию
380 шт., срок 4-7 недель
7 420 руб.
1 шт. на сумму 7 420 руб.
Плати частями
от 1 855 руб. × 4 платежа
Номенклатурный номер: 8018974896
Артикул: EM032LXOAB320IS1T

Описание

Semiconductors\Memory ICs\MRAM
EMxxLX MRAM Memory Devices

Everspin EMxxLX MRAM Memory Devices are Expanded Serial Peripheral Interface (xSPI) based on a unique industrial STT MRAM technology. These memory devices are high-performance, multiple I/O, and SPI-compatible Magnetoresistive Random Access memory (MRAM) devices. The EMxxLX memory devices feature a high-speed, low pin count SPI-compatible bus interface with a clock frequency of up to 200MHz. These memory devices also feature a 1.65V to 2V voltage range, a dedicated 256-byte OTP area outside main memory, 3-byte and 4-byte address modes, and low power modes. Typical applications include industrial automation, datacenter, engineering emulation, automotive and transportation, and gaming.

Технические параметры

Brand: Everspin Technologies
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: DSPI, OSPI, QSPI, SPI
Manufacturer: Everspin Technologies
Maximum Operating Temperature: +85 C
Memory Size: 32 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: BGA-24
Packaging: Tray
Product Category: MRAM
Product Type: MRAM
Series: EMxxLX
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.65 V

Техническая документация

Datasheet
pdf, 893 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.