DG621, DG-621 DENSO, Свеча накала Instant heating DG-621 (10013160/300721/0465800, ИТАЛИЯ) DENSO Италия
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва
1 380 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Свеча зажигания
Оригинальные запчасти
GENERAL MOTORS | 55210051 |
ALFA FIAT LANCIA | 55210051 |
ALFA FIAT LANCIA | 55238404 |
OPEL | 1826357 |
OPEL | 55564219 |
OPEL | 1214106 |
OPEL | 1214090 |
VAUXHALL | 55564219 |
VAUXHALL | 55210051 |
SUZUKI | 1855068L10 |
SUZUKI | 18550M68L10 |
FORD | BS516M090AA |
FORD | 1724842 |
CITROEN PEUGEOT | 5960L4 |
CHEVROLET | 55664219 |
Применяется в автомобилях
ALFA ROMEO | MITO (08-) 1.3 MultiJet | Hatchback | 95 | 199 B1.000; 330 A1.000 |
ALFA ROMEO | MITO (08-) 1.3 MultiJet | Hatchback | 84 | 199 B4.000 |
ALFA ROMEO | MITO (08-) 1.3 MultiJet | Hatchback | 80 | 199 B8.000 |
CHEVROLET | AVEO (T300) (11-) 1.3 D | Saloon | 75 | LDV |
CHEVROLET | AVEO (T300) (11-) 1.3 D | Hatchback | 75 | LDV |
CHEVROLET | AVEO (T300) (11-) 1.3 D | Hatchback | 95 | LSF |
CHEVROLET | AVEO (T300) (11-) 1.3 D | Saloon | 95 | LSF |
CHEVROLET | SPIN (12-) 1.3 D | MPV | 75 | |
CHRYSLER | YPSILON (846) (11-) 1.3 Multijet | Hatchback | 95 | 199 B1.000 |
TSN | NEMO (08-) 1.3 HDi 75 | Estate | 75 | FHZ (F13DTE5) |
TSN | NEMO (08-) 1.3 HDi 75 | Box | 75 | FHZ (F13DTE5) |
TSN | NEMO (08-) 1.3 BlueHDi 80 | Box | 80 | FHY (F13DTE6) |
TSN | NEMO (08-) 1.3 HDi 80 | Estate | 80 | FHY (F13DTE6) |
FIAT | 500 (C) (312) (07-) 1.3 D Multijet | Convertible | 95 | 199 B1.000; 312 B1.000 |
FIAT | 500 (C) (312) (07-) 1.3 D Multijet | Hatchback | 95 | 199 B1.000; 312 B1.000 |
FIAT | 500 (C) (312) (07-) 1.3 D Multijet | Hatchback | 78 | 312 B5.000 |
FIAT | 500L (12-) 1.3 D Multijet | Hatchback | 84 | 199 B4.000 |
FIAT | 500L (12-) 1.3 D Multijet | Hatchback | 95 | 330 A1.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | MPV | 90 | 199 A3.000; 263 A2.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Box Body / Estate | 90 | 199 A3.000; 263 A2.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Platform/Chassis | 90 | 199 A3.000; 263 A2.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Platform/Chassis | 75 | 263 A6.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Box Body / Estate | 75 | 263 A6.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Box Body / Estate | 95 | 330 A1.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | MPV | 95 | 330 A1.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Box Body / Estate | 80 | 225 A2.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Platform/Chassis | 95 | 330 A1.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | Platform/Chassis | 80 | 225 A2.000 |
FIAT | DOBLO (10-) 1.3 D Multijet | MPV | 75 | 263 A6.000 |
FIAT | FIORINO (07-) 1.3 D Multijet | Box Body / Estate | 75 | 199 A2.000; 199 A9.000 |
FIAT | FIORINO (07-) 1.3 D Multijet | Box Body / Estate | 95 | 199 B1.000; 330 A1.000 |
FIAT | FIORINO (07-) 1.3 D Multijet | Box Body / Estate | 80 | 225 A2.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Hatchback | 75 | 199 A2.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Hatchback | 69 | 199 B2.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Box | 75 | 199 A2.000; 199 A9.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Hatchback | 84 | 199 B4.000; 223 A9.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Hatchback | 76 | 199 A2.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Box | 95 | 199 B1.000 |
FIAT | Grande PUNTO (05-) 1.3 D Multijet | Box | 84 | 199 B4.000 |
FIAT | IDEA (03-) 1.3 D Multijet | MPV | 95 | 199 B1.000 |
FIAT | PANDA (12-) 1.3 D Multijet | Hatchback | 75 | 199 A1.000; 199 A9.000 |
FIAT | PANDA (12-) 1.3 D Multijet 4x4 | Hatchback | 75 | 199 A1.000; 199 A9.000 |
FIAT | PANDA (12-) 1.3 D Multijet | Box | 75 | 199 A9.000 |
FIAT | PANDA (12-) 1.3 D Multijet 4x4 | Box | 75 | 199 A9.000 |
FIAT | PANDA (12-) 1.3 D Multijet 4x4 | Hatchback | 80 | 199 A9.000; 225 A2.000; 312 A8.000; 312 B2.000 |
FIAT | PANDA (12-) 1.3 D Multijet | Hatchback | 95 | 199 B1.000; 312 B1.000; 330 A1.000 |
FIAT | PANDA (12-) 1.3 D Multijet 4x4 | Hatchback | 95 | 199 B1.000; 312 B1.000; 330 A1.000 |
FIAT | PANDA (12-) 1.3 D Multijet | Hatchback | 80 | 225 A2.000; 312 A8.000; 312 B2.000 |
FIAT | PANDA (12-) 1.3 D Multijet | Box | 80 | 225 A2.000; 312 A8.000; 312 B2.000 |
FIAT | PANDA (12-) 1.3 D Multijet 4x4 | Box | 80 | 225 A2.000 |
FIAT | PUNTO (12-) 1.3 D Multijet | Hatchback | 75 | 199 A2.000; 199 A9.000 |
FIAT | PUNTO (12-) 1.3 D Multijet | Hatchback | 84 | 199 B4.000 |
FIAT | PUNTO (12-) 1.3 D Multijet | Hatchback | 95 | 199 B1.000; 330 A1.000 |
FIAT | PUNTO (12-) 1.3 D Multijet | Hatchback | 80 | 199 B8.000 |
FIAT | PUNTO (12-) 1.3 D Multijet | Hatchback | 90 | 955 B2.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 75 | 199 A2.000; 199 A9.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 95 | 199 B1.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 84 | 199 B4.000; 223 A9.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 69 | 199 B2.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Box | 75 | 199 A2.000; 199 A9.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 93 | 199 A2.000; 199 A3.000 |
FIAT | PUNTO Evo (08-12) 1.3 D Multijet | Hatchback | 76 | 199 A2.000; 199 A9.000 |
FIAT | QUBO (08-) 1.3 D Multijet | MPV | 75 | 199 A2.000; 199 A9.000 |
FIAT | QUBO (08-) 1.3 D Multijet | MPV | 75 | |
FIAT | QUBO (08-) 1.3 D Multijet | MPV | 95 | 199 B1.000 |
FIAT | QUBO (08-) 1.3 D Multijet | MPV | 80 | 225 A2.000 |
FIAT | STRADA (10-) 1.3 D Multijet | Pickup | 95 | 199 B1.000 |
FIAT | STRADA (99-) 1.3 D Multijet | Pickup | 85 | 223 A9.000 |
FORD | KA (08-) 1.3 TDCi | Hatchback | 75 | 169A1000; BAAA |
LANCIA | MUSA (04-12) 1.3 D Multijet | MPV | 70 | 188 A9.000 |
LANCIA | MUSA (04-12) 1.3 D Multijet | MPV | 90 | 199 A3.000 |
LANCIA | MUSA (04-12) 1.3 D Multijet | MPV | 95 | 199 B1.000 |
LANCIA | YPSILON (312/846) (11-) 1.3 D Multijet | Hatchback | 95 | 199 B1.000; 312 B1.000 |
LANCIA | YPSILON (312/846) (11-) 1.3 D Multijet | Hatchback | 78 | 312 B5.000 |
LANCIA | YPSILON (843) (03-11) 1.3 D Multijet | Hatchback | 75 | 199 A2.000 |
OPEL | ASTRA J (09-) 1.3 CDTI (68) | Hatchback | 95 | A 13 DTE |
OPEL | ASTRA J (09-) 1.3 CDTI (35) | Estate | 95 | A 13 DTE |
OPEL | ASTRA J (09-) 1.3 CDTI (69) | Saloon | 95 | A 13 DTE |
OPEL | COMBO (12-) 1.3 CDTI | Box Body / Estate | 90 | A 13 FD |
OPEL | COMBO (12-) 1.3 CDTI (C26, D26, E26, C05) | MPV | 90 | A 13 FD |
OPEL | COMBO (12-) 1.3 CDTI | Box Body / Estate | 75 | A 13 FD |
OPEL | COMBO (12-) 1.3 CDTI | Platform/Chassis | 75 | A 13 FD |
OPEL | COMBO (12-) 1.3 CDTI | Box Body / Estate | 95 | A 13 FD |
OPEL | CORSA D (06-) 1.3 CDTI (L08, L68) | Hatchback | 75 | A 13 DTC; Z 13 DTJ |
OPEL | CORSA D (06-) 1.3 CDTI (L08, L68) | Hatchback | 95 | A 13 DTE; A 13 DTR; Z 13 DTE |
OPEL | CORSA D (06-) 1.3 CDTI | Box | 75 | A 13 DTC; Z 13 DTJ |
OPEL | CORSA D (06-) 1.3 CDTI | Box | 95 | A 13 DTE; A 13 DTR; Z 13 DTE |
OPEL | MERIVA B (10-) 1.3 CDTI (75) | MPV | 75 | A 13 DTC |
OPEL | MERIVA B (10-) 1.3 CDTI (75) | MPV | 95 | A 13 DTE |
PEUGEOT | BIPPER (08-) 1.3 HDi 75 | Estate | 75 | 199 A9.000; FHZ (F13DTE5) |
PEUGEOT | BIPPER (08-) 1.3 HDi 75 | Box | 75 | 199 A9.000; FHZ (F13DTE5) |
PEUGEOT | BIPPER (08-) 1.3 HDi 80 | Estate | 80 | FHY (F13DTE6) |
SUZUKI | IGNIS II (03-) 1.3 DDiS (RM413D) | Closed Off-Road Vehicle | 70 | Z13DT |
SUZUKI | SPLASH (08-) 1.3 CDTI (A5B 413D) | Hatchback | 75 | D13A; Z 13 DTJ |
SUZUKI | SWIFT III (05-) 1.3 DDiS (RS 413D) | Hatchback | 69 | Z13DT |
SUZUKI | SWIFT III (05-) 1.3 DDiS (RS 413D) | Hatchback | 75 | D13A; Z 13 DTJ |
SUZUKI | SWIFT IV (10-) 1.3 DDiS (AZG 413D) | Hatchback | 75 | D13A |
SUZUKI | WAGON R+ (00-) 1.3 DDiS (RB 413D) | Hatchback | 70 | Z13DT |
VAUXHALL | ASTRA VI (J) (09-) 1.3 CDTI | Hatchback | 95 | A 13 DTE |
VAUXHALL | ASTRA VI (J) (09-) 1.3 CDTi | Estate | 95 | A 13 DTE |
VAUXHALL | ASTRA VI (J) (09-) 1.3 CDTI | Saloon | 95 | A 13 DTE |
VAUXHALL | COMBO III (D) (11-) 1.3 CDTi | Box Body / Estate | 90 | A 13 FD |
VAUXHALL | COMBO III (D) (11-) 1.3 CDTi | Box Body / Estate | 95 | |
VAUXHALL | CORSA III (D) (06-) 1.3 CDTI | Hatchback | 75 | A 13 DTC; Z 13 DTJ |
VAUXHALL | CORSA III (D) (06-) 1.3 CDTI | Box | 75 | A 13 DTC; Z 13 DTJ |
VAUXHALL | MERIVA II (B) (10-) 1.3 CDTI | MPV | 75 | A 13 DTC |
VAUXHALL | MERIVA II (B) (10-) 1.3 CDTi | MPV | 95 | A 13 DTE |
ALFA ROMEO | MITO (955_) 1.3 MultiJet | Наклонная задняя часть | 80 | 199 B8.000 |
ALFA ROMEO | MITO (955_) 1.3 MultiJet | Наклонная задняя часть | 84 | 199 B4.000 |
ALFA ROMEO | MITO (955_) 1.3 MultiJet | Наклонная задняя часть | 95 | 199 B1.000,330 A1.000 |
CHEVROLET | AVEO Hatchback (T300) 1.3 D | Наклонная задняя часть | 75 | LDV |
CHEVROLET | AVEO Hatchback (T300) 1.3 D | Наклонная задняя часть | 95 | LSF |
CHEVROLET | AVEO Saloon (T300) 1.3 D | седан | 75 | LDV |
CHEVROLET | AVEO Saloon (T300) 1.3 D | седан | 95 | LSF |
CITROEN | NEMO Estate 1.3 HDi 75 | универсал | 75 | FHZ (F13DTE5) |
CITROEN | NEMO Box (AA_) 1.3 HDi 75 | Фургон | 75 | FHZ (F13DTE5) |
FIAT | DOBLO MPV (263_) 1.3 D Multijet | вэн | 95 | 330 A1.000 |
FIAT | DOBLO Box Body / Estate (263_) 1.3 D Multijet | Фургон/универсал | 75 | 263 A6.000 |
FIAT | DOBLO Box Body / Estate (263_) 1.3 D Multijet | Фургон/универсал | 80 | 225 A2.000 |
FIAT | DOBLO Box Body / Estate (263_) 1.3 D Multijet | Фургон/универсал | 95 | 330 A1.000 |
FIAT | DOBLO Platform/Chassis (263_) 1.3 D Multijet | c бортовой платформой/ходовая часть | 75 | 263 A6.000 |
FIAT | DOBLO Platform/Chassis (263_) 1.3 D Multijet | c бортовой платформой/ходовая часть | 80 | 225 A2.000 |
FIAT | DOBLO Platform/Chassis (263_) 1.3 D Multijet | c бортовой платформой/ходовая часть | 95 | 330 A1.000 |
FIAT | FIORINO Box Body / Estate (225_) 1.3 D Multijet | Фургон/универсал | 80 | 225 A2.000 |
FIAT | FIORINO Box Body / Estate (225_) 1.3 D Multijet | Фургон/универсал | 95 | 199 B1.000,330 A1.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet | Наклонная задняя часть | 75 | 199 A9.000,199 A1.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet 4x4 | Наклонная задняя часть | 75 | 199 A9.000,199 A1.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet | Наклонная задняя часть | 80 | 312 A8.000,225 A2.000,312 B2.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet 4x4 | Наклонная задняя часть | 80 | 312 A8.000,225 A2.000,312 B2.000,199 A9.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet | Наклонная задняя часть | 95 | 199 B1.000,330 A1.000,312 B1.000 |
FIAT | PANDA (312_, 319_) 1.3 D Multijet 4x4 | Наклонная задняя часть | 95 | 199 B1.000,330 A1.000,312 B1.000 |
FIAT | PANDA VAN (312_, 519_) 1.3 D Multijet | Фургон | 75 | 199 A9.000 |
FIAT | PANDA VAN (312_, 519_) 1.3 D Multijet 4x4 | Фургон | 75 | 199 A9.000 |
FIAT | PANDA VAN (312_, 519_) 1.3 D Multijet | Фургон | 80 | 225 A2.000,312 B2.000 |
FIAT | PANDA VAN (312_, 519_) 1.3 D Multijet 4x4 | Фургон | 80 | 225 A2.000 |
FIAT | GRANDE PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 75 | 199 A2.000 |
FIAT | PUNTO EVO (199_) 1.3 D Multijet | Наклонная задняя часть | 95 | 199 B1.000 |
FIAT | PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 75 | 199 A2.000,199 A9.000 |
FIAT | PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 80 | 199 B8.000 |
FIAT | PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 84 | 199 B4.000 |
FIAT | PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 90 | 955 B2.000 |
FIAT | PUNTO (199_) 1.3 D Multijet | Наклонная задняя часть | 95 | 199 B1.000,330 A1.000 |
FIAT | QUBO (225_) 1.3 D Multijet | вэн | 75 | 199 A2.000,199 A9.000 |
FIAT | QUBO (225_) 1.3 D Multijet | вэн | 80 | 225 A2.000 |
FIAT | QUBO (225_) 1.3 D Multijet | вэн | 95 | 199 B1.000 |
FIAT | STRADA Pickup (278_) 1.3 D Multijet | Пикап | 95 | 199 B1.000 |
FIAT | 500 (312_) 1.3 D Multijet | Наклонная задняя часть | 78 | 312 B5.000 |
FIAT | 500 (312_) 1.3 D Multijet | Наклонная задняя часть | 95 | 199 B1.000,312 B1.000 |
FIAT | 500 C (312_) 1.3 D Multijet | Кабриолет | 95 | 199 B1.000,312 B1.000 |
FIAT | 500L (351_, 352_) 1.3 D Multijet | Наклонная задняя часть | 84 | 199 B4.000 |
FIAT | 500L (351_, 352_) 1.3 D Multijet | Наклонная задняя часть | 95 | 330 A1.000 |
LANCIA | MUSA (350_) 1.3 D Multijet | вэн | 95 | 199 B1.000 |
LANCIA | YPSILON (312_) 1.3 D Multijet | Наклонная задняя часть | 78 | 312 B5.000 |
LANCIA | YPSILON (312_) 1.3 D Multijet | Наклонная задняя часть | 95 | 199 B1.000,312 B1.000 |
OPEL | ASTRA J 1.3 CDTI | Наклонная задняя часть | 95 | A 13 DTE |
OPEL | ASTRA J Saloon 1.3 CDTI | седан | 95 | A 13 DTE |
OPEL | ASTRA J Sports Tourer 1.3 CDTI | универсал | 95 | A 13 DTE |
OPEL | COMBO Tour (X12) 1.3 CDTI | вэн | 90 | A 13 FD |
OPEL | COMBO Box Body / Estate (X12) 1.3 CDTI | Фургон/универсал | 75 | A 13 FD |
OPEL | COMBO Box Body / Estate (X12) 1.3 CDTI | Фургон/универсал | 90 | A 13 FD |
OPEL | COMBO Box Body / Estate (X12) 1.3 CDTI | Фургон/универсал | 95 | NULL |
OPEL | COMBO Platform/Chassis (X12) 1.3 CDTI | c бортовой платформой/ходовая часть | 75 | A 13 FD |
OPEL | CORSA D 1.3 CDTI | Наклонная задняя часть | 75 | Z 13 DTJ,A 13 DTC |
OPEL | CORSA D 1.3 CDTI | Наклонная задняя часть | 95 | A 13 DTE,Z 13 DTE,A 13 DTR |
OPEL | CORSA D Van 1.3 CDTI | Фургон | 75 | Z 13 DTJ,A 13 DTC |
OPEL | CORSA D Van 1.3 CDTI | Фургон | 95 | Z 13 DTE,A 13 DTR,A 13 DTE |
OPEL | MERIVA B 1.3 CDTI | вэн | 95 | A 13 DTE |
PEUGEOT | BIPPER (AA_) 1.3 HDi 75 | Фургон | 75 | 199 A9.000,FHZ (F13DTE5) |
PEUGEOT | BIPPER Tepee 1.3 HDi 75 | универсал | 75 | 199 A9.000,FHZ (F13DTE5) |
Технические параметры
Размер резьбы | M9x1 | |
Ширина зева гаечного ключа | 9 | |
Напряжение [В] | 4.4 | |
Общая длина [мм] | 119 | |
Сопротивление [Ом] | 0.4 | |
Вес, г | 60 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.