343308, Амортизатор подвески задн OPEL: COMBO Tour 01-, COMBO фургон/универсал 01-, CORSA C фургон 00-, MERIVA 03-, ZAFIRA 99-05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 3-4 дня
4 060 руб.
−14%
после авторизации ›
1 шт.
на сумму 4 060 руб.
Плати частями
от 1 015 руб. × 4 платежа
от 1 015 руб. × 4 платежа
Альтернативные предложения3
Посмотреть аналоги20
Описание
Амортизатор подвески
Оригинальные запчасти
OPEL | 13319752 |
OPEL | 436385 |
OPEL | 93185699 |
OPEL | 93187577 |
OPEL | 90157012 |
OPEL | 436316 |
OPEL | 3431165 |
OPEL | 436185 |
OPEL | 436381 |
OPEL | 97043818 |
OPEL | 93177874 |
OPEL | 13242433 |
OPEL | 436380 |
OPEL | 436386 |
OPEL | 91018422 |
OPEL | 9004027 |
OPEL | 92087085 |
OPEL | 436364 |
OPEL | 26076 |
OPEL | 436285 |
OPEL | 436437 |
OPEL | 436358 |
OPEL | 9293946 |
OPEL | 436369 |
OPEL | 436356 |
OPEL | 3449692 |
OPEL | 93189036 |
OPEL | 436188 |
OPEL | 3451375 |
OPEL | 436173 |
OPEL | 8967834 |
OPEL | 93191027 |
OPEL | 436395 |
OPEL | 9004187 |
OPEL | 90141525 |
OPEL | 436293 |
OPEL | 72119125 |
OPEL | 436393 |
OPEL | 93183293 |
OPEL | 93185700 |
OPEL | 436399 |
OPEL | 72119059 |
OPEL | 436426 |
OPEL | 436357 |
OPEL | 93187019 |
OPEL | 8977900 |
OPEL | 436341 |
OPEL | 93189035 |
OPEL | 93185698 |
OPEL | 436468 |
OPEL | 13319751 |
OPEL | 8953422 |
OPEL | 8939585 |
OPEL | 436326 |
OPEL | 72119126 |
OPEL | 93177873 |
OPEL | 920870085 |
OPEL | 93182237 |
OPEL | 436397 |
OPEL | 97179444 |
OPEL | 436365 |
OPEL | 436406 |
OPEL | 436355 |
OPEL | 93177883 |
OPEL | 97179445 |
OPEL | 93186892 |
OPEL | 436394 |
OPEL | 90399490 |
OPEL | 436151 |
OPEL | 93182103 |
OPEL | 436405 |
OPEL | 93191129 |
OPEL | 92078324 |
OPEL | 8965567 |
OPEL | 436482 |
OPEL | 436313 |
OPEL | 436398 |
OPEL | 93187932 |
OPEL | 93197045 |
OPEL | 436347 |
OPEL | 436471 |
OPEL | 8855 |
OPEL | 436307 |
OPEL | 436469 |
OPEL | 93178641 |
OPEL | 13271702 |
OPEL | 96183570 |
OPEL | 436295 |
OPEL | 93187931 |
OPEL | 436304 |
OPEL | 436294 |
OPEL | 436309 |
OPEL | 3431230 |
OPEL | 436174 |
OPEL | 93191023 |
OPEL | 93182239 |
OPEL | 436480 |
OPEL | 93183975 |
OPEL | 90005038 |
OPEL | 93177217 |
OPEL | 93183291 |
OPEL | 88963482 |
OPEL | 95183570 |
OPEL | 22007803 |
OPEL | 93173756 |
VAUXHALL | 97179444 |
VAUXHALL | 13242433 |
VAUXHALL | 13319751 |
VAUXHALL | 93186892 |
VAUXHALL | 93177874 |
VAUXHALL | 93189035 |
VAUXHALL | 93187019 |
VAUXHALL | 13271702 |
VAUXHALL | 93185699 |
VAUXHALL | 93182237 |
VAUXHALL | 93177883 |
VAUXHALL | 97179445 |
VAUXHALL | 93185698 |
VAUXHALL | 93183293 |
VAUXHALL | 93183291 |
VAUXHALL | 93182103 |
VAUXHALL | 93189036 |
VAUXHALL | 93191023 |
VAUXHALL | 93178641 |
VAUXHALL | 93173756 |
VAUXHALL | 93182239 |
VAUXHALL | 72119126 |
VAUXHALL | 13319752 |
VAUXHALL | 93187577 |
VAUXHALL | 93191027 |
VAUXHALL | 93197045 |
VAUXHALL | 93177873 |
MG ROVER LAND ROVER | GSA971563 |
MG ROVER LAND ROVER | RDP102250 |
MG ROVER LAND ROVER | RSC000020 |
MG ROVER LAND ROVER | GDA1037 |
MG ROVER LAND ROVER | RSC000030 |
GENERAL MOTORS | 97179444 |
GENERAL MOTORS | 97043818 |
GENERAL MOTORS | 93186892 |
GENERAL MOTORS | 93185700 |
GENERAL MOTORS | 93183293 |
GENERAL MOTORS | 91018422 |
GENERAL MOTORS | 93182103 |
GENERAL MOTORS | 93191023 |
GENERAL MOTORS | 88963482 |
GENERAL MOTORS | 93182237 |
GENERAL MOTORS | 93177874 |
GENERAL MOTORS | 96183570 |
GENERAL MOTORS | 90576833 |
GENERAL MOTORS | 93183291 |
GENERAL MOTORS | 93189035 |
GENERAL MOTORS | 95183570 |
GENERAL MOTORS | 93189036 |
GENERAL MOTORS | 93185699 |
GENERAL MOTORS | 93173756 |
GENERAL MOTORS | 92078324 |
GENERAL MOTORS | 90399490 |
GENERAL MOTORS | 93177873 |
GENERAL MOTORS | 93197045 |
GENERAL MOTORS | 93187019 |
GENERAL MOTORS | 22007803 |
GENERAL MOTORS | 13242433 |
GENERAL MOTORS | 24403466 |
GENERAL MOTORS | 92087085 |
GENERAL MOTORS | 97179445 |
GENERAL MOTORS | 13319751 |
GENERAL MOTORS | 93185698 |
GENERAL MOTORS | 13271702 |
GENERAL MOTORS | 72119125 |
GENERAL MOTORS | 90157012 |
GENERAL MOTORS | 93187932 |
GENERAL MOTORS | 13319752 |
GENERAL MOTORS | 93187577 |
GENERAL MOTORS | 72119059 |
GENERAL MOTORS | 93177883 |
GENERAL MOTORS | 93187931 |
GENERAL MOTORS | 72119126 |
GENERAL MOTORS | 93177217 |
GENERAL MOTORS | 93182239 |
GENERAL MOTORS | 93191026 |
GENERAL MOTORS | 90005038 |
GENERAL MOTORS | 93183975 |
GENERAL MOTORS | 90141525 |
GENERAL MOTORS | 90576834 |
GENERAL MOTORS | 22708796 |
GENERAL MOTORS | 93191027 |
GENERAL MOTORS | 93178641 |
GENERAL MOTORS | 90581076 |
TOYOTA LEXUS | 4853005183 |
TOYOTA LEXUS | 4854005181 |
TOYOTA LEXUS | 4853009221 |
TOYOTA LEXUS | 4854009181 |
TOYOTA LEXUS | 4854009300 |
TOYOTA LEXUS | 4853130210 |
TOYOTA LEXUS | 4854009240 |
TOYOTA LEXUS | 4853005112 |
TOYOTA LEXUS | 4853005182 |
TOYOTA LEXUS | 4853009202 |
TOYOTA LEXUS | 4853009270 |
TOYOTA LEXUS | 4854005112 |
TOYOTA LEXUS | 4853009191 |
TOYOTA LEXUS | 4853005113 |
TOYOTA LEXUS | 4854009201 |
TOYOTA LEXUS | 4853005181 |
HYUNDAI KIA | 5535025100 |
HYUNDAI KIA | 5536025151 |
Применяется в автомобилях
OPEL | COMBO Tour 1.4 | вэн | 90 | Z 14 XEP |
OPEL | COMBO Tour 1.6 | вэн | 87 | Z 16 SE |
OPEL | COMBO Tour 1.6 CNG | вэн | 94 | Z 16 YNG |
OPEL | COMBO Tour 1.6 CNG | вэн | 97 | Z 16 YNG |
OPEL | COMBO Tour 1.3 CDTI 16V | вэн | 69 | Z 13 DT,Y 13 DT |
OPEL | COMBO Tour 1.3 CDTI 16V | вэн | 75 | Z 13 DTJ |
OPEL | COMBO Tour 1.7 DI 16V | вэн | 65 | Y 17 DTL |
OPEL | COMBO Tour 1.7 DTI 16V | вэн | 75 | Y 17 DT |
OPEL | COMBO Tour 1.7 CDTI 16V | вэн | 101 | Z 17 DTH |
OPEL | COMBO Box Body / Estate 1.4 16V | Фургон/универсал | 90 | Z 14 XEP |
OPEL | COMBO Box Body / Estate 1.6 | Фургон/универсал | 87 | Z 16 SE |
OPEL | COMBO Box Body / Estate 1.6 CNG 16V | Фургон/универсал | 94 | Z 16 YNG |
OPEL | COMBO Box Body / Estate 1.6 CNG 16V | Фургон/универсал | 97 | Z 16 YNG |
OPEL | COMBO Box Body / Estate 1.3 CDTI 16V | Фургон/универсал | 69 | Z 13 DT |
OPEL | COMBO Box Body / Estate 1.3 CDTI 16V | Фургон/универсал | 75 | Z 13 DTJ |
OPEL | COMBO Box Body / Estate 1.7 DI 16V | Фургон/универсал | 65 | Y 17 DTL |
OPEL | COMBO Box Body / Estate 1.7 DTI 16V | Фургон/универсал | 75 | Y 17 DT |
OPEL | COMBO Box Body / Estate 1.7 CDTI 16V | Фургон/универсал | 101 | Z 17 DTH |
OPEL | CORSA C Box (F08, W5L) 1.2 16V | Фургон | 75 | Z 12 XE |
OPEL | CORSA C Box (F08, W5L) 1.2 | Фургон | 80 | Z 12 XEP |
OPEL | CORSA C Box (F08, W5L) 1.3 CDTI 16V | Фургон | 69 | Z 13 DT |
OPEL | CORSA C Box (F08, W5L) 1.7 DI 16V | Фургон | 65 | Y 17 DTL |
OPEL | CORSA C Box (F08, W5L) 1.7 DTI 16V | Фургон | 75 | Y 17 DT |
OPEL | MERIVA 1.4 16V Twinport | вэн | 90 | Z 14 XEP |
OPEL | MERIVA 1.4 16V Twinport LPG | вэн | 90 | Z 14 XEP |
OPEL | MERIVA 1.6 | вэн | 87 | Z 16 SE |
OPEL | MERIVA 1.6 16V | вэн | 100 | Z 16 XE |
OPEL | MERIVA 1.6 | вэн | 105 | Z 16 XEP |
OPEL | MERIVA 1.8 | вэн | 125 | Z 18 XE |
OPEL | MERIVA 1.3 CDTI | вэн | 69 | Z 13 DT,Y 13 DT |
OPEL | MERIVA 1.3 CDTI | вэн | 75 | Z 13 DTJ |
OPEL | MERIVA 1.7 DTI | вэн | 75 | Y 17 DT |
OPEL | MERIVA 1.7 CDTI | вэн | 100 | Z 17 DTH,Z 17 DT |
OPEL | MERIVA 1.7 CDTI | вэн | 125 | Z 17 DTR,A 17 DTR |
OPEL | ZAFIRA A (F75_) 1.6 CNG | вэн | 97 | Z 16 YNG |
OPEL | ZAFIRA A (F75_) 1.6 16V | вэн | 101 | Z 16 XE,X 16 XEL |
OPEL | ZAFIRA A (F75_) 1.8 16V | вэн | 116 | X 18 XE1 |
OPEL | ZAFIRA A (F75_) 1.8 16V | вэн | 125 | Z 18 XE |
OPEL | ZAFIRA A (F75_) 2.2 16V | вэн | 147 | Z 22 SE |
OPEL | ZAFIRA A (F75_) 2.0 DI 16V | вэн | 82 | X 20 DTL |
OPEL | ZAFIRA A (F75_) 2.0 DI | вэн | 86 | X 20 DTL |
OPEL | ZAFIRA A (F75_) 2.0 DTI 16V | вэн | 101 | Y 20 DTH |
OPEL | ZAFIRA A (F75_) 2.2 DTI 16V | вэн | 117 | Y 22 DTR |
OPEL | ZAFIRA A (F75_) 2.2 DTI 16V | вэн | 125 | Y 22 DTR |
Технические параметры
Сторона установки | задний мост | |
Вид амортизатора | давление газа | |
Система амортизатора | двухтрубный | |
Способ крепления амортизатора | верхнее отверстие | |
Вес, кг | 1.52 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.