SI7053-A20-IM, Board Mount Temperature Sensors +/- 0.3 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm

Фото 1/3 SI7053-A20-IM, Board Mount Temperature Sensors +/- 0.3 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm
Изображения служат только для ознакомления,
см. техническую документацию
268 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 150 руб.
от 100 шт.841 руб.
от 200 шт.718.97 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8019807281
Артикул: SI7053-A20-IM

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Si705x-A2x I2C Temperature Sensors

Silicon Labs Si705x-A2x I 2 C Temperature Sensors have low-power consumption with high accuracy across the entire operating voltage and temperature range. The Si705x-A2x Sensors feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I 2 C interface. The Silicon Labs sensors maintain accuracy over a wide temperature and voltage range from novel signal processing and analog design.

Технические параметры

Accuracy: +/-0.3 C
Brand: Silicon Labs
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 90 uA, 3.5 mA
Output Type: Digital
Package / Case: DFN-6
Packaging: Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 14 bit
Series: Si7053
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: Digital Temperature Sensor
Accuracy ±0.3°C
Interface Type Serial-I2C
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 1.9 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+125 °C
Output Type Digital
Package Type DFN
Pin Count 6
Resolution 14 bit
Sensor Function Temperature
Width 3mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 588 КБ
Datasheet
pdf, 1116 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.