A3916GESTR-T-1, Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL DC MOTOR DRIVER

A3916GESTR-T-1, Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL DC MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.201 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019807667
Артикул: A3916GESTR-T-1

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1500
Load Voltage Rating: 15 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 3.1 mA
Operating Supply Voltage: 2.7 V to 15 V
Output Current: 1 A
Package / Case: QFN-20
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A3916
Subcategory: PMIC-Power Management ICs
Type: Full Bridge
Вес, г 0.18

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем