G3VM-61VY4-TR05, Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY

G3VM-61VY4-TR05, Solid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY
Изображения служат только для ознакомления,
см. техническую документацию
552 шт., срок 5-7 недель
1 030 руб.
от 10 шт.900 руб.
от 25 шт.730 руб.
от 100 шт.646.32 руб.
1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Номенклатурный номер: 8019808284
Артикул: G3VM-61VY4-TR05
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
G3VM-61VY4 & G3VM-351VY1 MOSFET Relays

Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays in SOP 4-pin packages contribute to reduced equipment power consumption. These relays exhibit a V IO (Dielectric strength between I/O) of 3750Vrms. These high-sensitivity MOSFET relays reduce the power consumption required for on-operation, reducing input current by 33%. The 61VY4 and 351VY1 support 60V and 350V, respectively, and both operate with less than 1mA of driving current. Because of the high dielectric strength, G3VM-VY relays can be used in applications requiring high input and output isolation. Omron Electronics G3VM-61VY4 & G3VM-351VY1 MOSFET Relays are particularly suitable for sensor applications, including ATE, industrial, and security.

Технические параметры

Brand: Omron Electronics
Control Voltage Range: 1.1 V to 1.4 V
Factory Pack Quantity: Factory Pack Quantity: 500
Input Current: 10 mA
Load Current Rating: 700 mA
Load Voltage Rating: 60 VAC
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: MOSFET
Package / Case: SOP-4
Packaging: Reel, Cut Tape
Part # Aliases: G3VM-61VY4(TR05)G3VM61VY4TR05
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: MOSFET Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G3VM-VY
Subcategory: Relays
Termination Style: Gull Wing Lead

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.