ACS725LLCTR-30AU-T, Board Mount Current Sensors 3.3V Vcc ISOLATED CURRENT SENSOR IC

ACS725LLCTR-30AU-T, Board Mount Current Sensors 3.3V Vcc ISOLATED CURRENT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.870 руб.
от 100 шт.640 руб.
от 250 шт.546.03 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8019808331
Артикул: ACS725LLCTR-30AU-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS725
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Hall

Техническая документация

Datasheet
pdf, 1180 КБ