MPQ2178GQHE-P, Switching Voltage Regulators 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualif

MPQ2178GQHE-P, Switching Voltage Regulators 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualif
Изображения служат только для ознакомления,
см. техническую документацию
900 шт., срок 4-7 недель
810 руб.
от 10 шт.650 руб.
от 100 шт.496 руб.
от 250 шт.471.57 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019808356
Артикул: MPQ2178GQHE-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MPQ2178 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2178 Synchronous Step-Down Converters are monolithic and switch-mode converters with internal built-in power MOSFETs. These converters achieve 2A of continuous output current across a 2.5V to 5.5V input voltage range with a good load and line regulation. The output voltage (V OUT) of the MPQ2178 synchronous step-down converters can be regulated to as low as 0.6V for the adjustable output version. These converters feature 1% Feedback (FB) accuracy, 2.4MHz switching frequency, fixed output options, 100% duty cycle, and external Soft Start (SS) control.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV
Package / Case: QFN-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 460 uA
Series: MPQ2178
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.4 MHz
Topology: Buck
Type: Synchronous Step-Down Converter

Техническая документация

Datasheet
pdf, 1616 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.