T0050115199, Soldering Irons RTMS 030 K MS TIP KNIFE 3.0
![Фото 1/7 T0050115199, Soldering Irons RTMS 030 K MS TIP KNIFE 3.0](https://static.chipdip.ru/lib/804/DOC027804781.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/381/DOC044381441.jpg)
![](https://static.chipdip.ru/lib/485/DOC047485601.jpg)
![](https://static.chipdip.ru/lib/199/DOC026199197.jpg)
![](https://static.chipdip.ru/lib/199/DOC026199209.jpg)
![](https://static.chipdip.ru/lib/199/DOC026199257.jpg)
![](https://static.chipdip.ru/lib/381/DOC044381445.jpg)
11 шт., срок 5-7 недель
12 030 руб.
1 шт.
на сумму 12 030 руб.
Плати частями
от 3 009 руб. × 4 платежа
от 3 009 руб. × 4 платежа
Описание
Tools & Supplies\Soldering\Soldering Irons
Weller WXsmart Soldering TipsApex Tool Group Weller WXsmart Soldering Tips are designed to work with the WXsmart Soldering System. The tips are fully compliant with IPC industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools). These high-performance tips offer fast, safe, and easy tip exchange as well as clear-identification smart tips. Additional features include accurate data results with a tip-offset function, full process control with a tip-lock function, and full traceability with an ID number and integrated data storage. Apex Tool Group Weller WXsmart Soldering Tips provide a fast heat-up time with 3s for the RTPS series, 5s for the RTMS, and 7s for the RTUS.
Технические параметры
Brand: | Weller |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Apex Tool Group |
Product Category: | Soldering Irons |
Product Type: | Soldering Irons |
Subcategory: | Solder & Equipment |
Model Number | T0050115199 |
Tip Series | RTMS |
Tip Shape | Knife |
Tip Size | 3 mm |
Applications of soldering equipment | for soldering iron |
Heating elem. pwr | 40W |
Manufacturer | WELLER |
Related items | WEL.WCTH, WEL.WXMPSMS |
Tip dimensions | 3mm |
Type of tip | with heating element |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.