HDC3020DEFR, Board Mount Humidity Sensors 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceabl

HDC3020DEFR, Board Mount Humidity Sensors 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceabl
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.650 руб.
от 100 шт.561 руб.
от 250 шт.545.78 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8019859307
Артикул: HDC3020DEFR
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC302x/HDC302x-Q1 Digital Humidity Sensors

Texas Instruments HDC302x/HDC302x-Q1 Digital Humidity Sensors are integrated capacitive-based relative humidity (RH) and temperature sensors. It provides high-accuracy measurements over a wide supply range (1.62V to 5.5V) and ultra-low power consumption in a compact 2.5mm x 2.5mm package. The temperature and humidity sensors are 100% tested and trimmed on a production setup that is NIST traceable and verified with equipment calibrated to ISO/IEC 17025 standards.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 0.4 uA
Package / Case: WSON-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Temperature Sensors
Resolution: 16 bit
RH Accuracy: 0.5%
RH Range: 0%to 100%
Series: HDC3020
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V

Техническая документация