PF92381BX-000U-S99, DC Fans Axial Fan, 92x92x38mm, 12VDC, 4x Wire, Auto Restart, Tach/PWM, High Airflow
![Фото 1/2 PF92381BX-000U-S99, DC Fans Axial Fan, 92x92x38mm, 12VDC, 4x Wire, Auto Restart, Tach/PWM, High Airflow](https://static.chipdip.ru/lib/811/DOC027811144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/790/DOC007790615.jpg)
147 шт., срок 6-8 недель
6 760 руб.
Добавить в корзину 1 шт.
на сумму 6 760 руб.
Плати частями
от 1 690 руб. × 4 платежа
от 1 690 руб. × 4 платежа
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G ApplicationsSunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
Технические параметры
Размеры рамы,мм | 92x92 | |
Толщина,мм | 38 | |
Рабочее напряжение,В | 12 | |
Частота вращения,об./мин. | 13000 | |
Шум, дБA | 72.1 | |
Производительность,м.куб./мин. | 182 | |
Потребляемая мощность, Вт | 48 | |
Brand: | Sunon | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Features: | Auto Restart, F Type, PWM | |
Manufacturer: | Sunon | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | PF | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-4 | |
Tradename: | MagLev | |
Approval Agency | CE, CUR, TUV, UL | |
Current Rating (Amps) | 4.00A | |
ECCN | EAR99 | |
Environmental Information | http://www.sunon.com/uFiles/file/01_about%20sunon/ | |
Fan Type | Tubeaxial | |
Features | Auto Restart, PWM Control, Speed Sensor(Tach) | |
HTSUS | 8414.59.6590 | |
Lifetime @ Temp. | 70000 Hrs @ 40В°C | |
Material - Blade | Polybutylene Terephthalate(PBT) | |
Material - Frame | Polybutylene Terephthalate(PBT) | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Noise | 72.1dB(A) | |
Operating Temperature | 14 ~ 158В°F(-10 ~ 70В°C) | |
Package | Box | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | PF-> | |
Size / Dimension | Square-92mm L x 92mm H | |
Static Pressure | 2.94 in H2O(732.3 Pa) | |
Termination | 4 Wire Leads | |
Video File | Sunon DR MaglevSunon Demonstrates the Autorestart | |
Voltage Range | 10.2 ~ 13.2VDC | |
Weight | 0.463 lb(210.01 g) | |
Width | 38.00mm | |
Вес, г | 210 |
Техническая документация
Datasheet PF92381BX-000U-S99
pdf, 507 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.