27Ω 10W Wire Wound Chassis Mount Resistor HSA527RJ ±5%
![Фото 1/2 27Ω 10W Wire Wound Chassis Mount Resistor HSA527RJ ±5%](https://static.chipdip.ru/lib/831/DOC021831465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC007932720.jpg)
640 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 64 000 руб.
Плати частями
от 16 000 руб. × 4 платежа
от 16 000 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Chassis Mount Resistors
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Технические параметры
Maximum Temperature Coefficient | +50ч/млн/°C |
Minimum Temperature Coefficient | -50ч/млн/°C |
Package/Case | Aluminium Housed |
Power Rating | 10W |
Resistance | 27Ω |
Series | HSA05 |
Technology | Wire Wound |
Termination Style | Solder Lug |
Tolerance | ±5% |
Coating, Housing Type | Aluminum |
Composition | Wirewound |
ECCN | EAR99 |
Height - Seated (Max) | 0.354""(9.00mm) |
HTSUS | 8533.21.0080 |
Lead Style | Solder Lugs |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Flanges |
Package | Box |
Package / Case | Axial, Box |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.669"" L x 0.669"" W(17.00mm x 17.00mm) |
Temperature Coefficient | В±50ppm/В°C |