KQB2H10-G03, KQB Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm, Threaded-to-Tube Connection Style

KQB2H10-G03, KQB Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
2 260 руб.
1 шт. на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
Номенклатурный номер: 8019879887
Артикул: KQB2H10-G03
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The SMC series KQB One Touch Fitting, tube-male thread connection, Metric size M, R, Rc, male elbow. Pneumatic systems consist of many parts, such as male connector and fittings.

Технические параметры

Connection Style Threaded-to-Tube
Connector A Push In 6 mm
Inlet Port G 3/8
Manufacturer Series KQB
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Threaded Connection G 3/8 Male

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.