KQ2D04-00A, KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

Фото 1/2 KQ2D04-00A, KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6 недель
2 670 руб.
Кратность заказа 5 шт.
5 шт. на сумму 13 350 руб.
Плати частями
от 3 339 руб. × 4 платежа
Номенклатурный номер: 8019879933
Артикул: KQ2D04-00A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style

The KQ2D delta union fittings from SMC are quick and easy to install into your fittings. These KQ2D delta unions are also more compact in design which means that these delta unions can be used within a confined space.

Технические параметры

Body Material PBT
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 4 mm
Connector C Push In 4 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Delta Union Tube-to-Tube Adaptor

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.