CS-DSNULW29FF-025, D-Sub Cables CABLE, DB9F/F NULL MDM 25'

CS-DSNULW29FF-025, D-Sub Cables CABLE, DB9F/F NULL MDM 25'
Изображения служат только для ознакомления,
см. техническую документацию
5 470 руб.
1 шт. на сумму 5 470 руб.
Плати частями
от 1 369 руб. × 4 платежа
Номенклатурный номер: 8019881179
Артикул: CS-DSNULW29FF-025
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 25 ft
Connector End A Pin Count: 9 Position
Connector End A: DB9
Connector End B Pin Count: 9 Position
Connector End B: DB9
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female/Female
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Type: RS-232 Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 192 КБ