LM2901EYFV-CE2, Analog Comparators Automotive Excellent EMI Characteristics Ground Sense Comparators
![Фото 1/2 LM2901EYFV-CE2, Analog Comparators Automotive Excellent EMI Characteristics Ground Sense Comparators](https://static.chipdip.ru/lib/804/DOC027804149.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/850/DOC044850278.jpg)
5000 шт., срок 5-7 недель
470 руб.
от 10 шт. —
400 руб.
от 100 шт. —
302 руб.
от 250 шт. —
263.32 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Standard Operational AmplifiersROHM Standard Operational Amplifiers are designed to meet virtually any need, ranging from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs featuring a variety of features, including low noise, low saturation, low current consumption, and input/output full swing. These devices offer high-gain, low power consumption, and a wide operating voltage range of 3V to 36V (single power supply).
Технические параметры
Brand: | ROHM Semiconductor |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 50 nA |
Ios - Input Offset Current: | 5 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.2 mA |
Output Type: | Open Collector |
Package / Case: | SSOP-B14 |
Part # Aliases: | LM2901EYFV-C |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Digital Comparators |
Response Time: | 1.3 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 3.5 V |
Vos - Input Offset Voltage: | 2 mV |
Comparator Type | Ground Sense |
Mounting Type | Surface Mount |
Number of Channels per Chip | Analog |
Output Type | Analogue |
Package Type | SSOP-B14 |
Pin Count | 14 |
Power Supply Type | Dual |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 V |
Техническая документация
Datasheet
pdf, 1188 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.