AP7312-1233FM-7, IC: voltage regulator; LDO,linear,fixed; 0.15A; uDFN6; SMD; ±2%

Фото 1/2 AP7312-1233FM-7, IC: voltage regulator; LDO,linear,fixed; 0.15A; uDFN6; SMD; ±2%
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
от 10 шт.74 руб.
от 30 шт.58 руб.
от 100 шт.50.60 руб.
1 шт. на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019881513
Артикул: AP7312-1233FM-7
Бренд: DIODES INC.

Описание

LDO Regulator Pos 1.2V3.3V 0.15A/0.15A 6-Pin UDFN EP T/R

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 200 mV
Dropout Voltage: 150 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.01%/V
Load Regulation: 0.6%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.2 V, 3.3 V
Package/Case: DFN2018-6
Pd - Power Dissipation: 2.2 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 60 uA
Series: AP7312
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Accuracy (%) ±2
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Junction to Ambient 60°C/W(Typ)
Lead Shape No Lead
Line Regulation 0.2%/V
Load Regulation 0.6%
Maximum Dropout Voltage @ Current (V) 0.3@150mA|0.2@150mA
Maximum Input Voltage (V) 6
Maximum Operating Temperature (°C) 85
Maximum Output Current (A) 0.15
Maximum Power Dissipation (mW) 2200
Maximum Quiescent Current (mA) 0.08
Minimum Input Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 2
Output Type Fixed
Output Voltage (V) 1.2|3.3
Packaging Tape and Reel
Part Status NRND
PCB changed 6
Pin Count 6
Polarity Positive
PPAP No
Standard Package Name DFN
Supplier Package UDFN EP
Type LDO
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем