TPS62821DLCR, Switching Voltage Regulators 2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8

Фото 1/2 TPS62821DLCR, Switching Voltage Regulators 2.4-V to 5.5-V input, 1-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 500 шт.137.65 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019881902
Артикул: TPS62821DLCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62821EVM-005
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.2%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 600 mV to 4 V
Package / Case: VSON-HR-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Series: TPS62821
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Step-Down Converter
Brand Texas Instruments
Development Kit TPS62821EVM-005
Factory Pack Quantity 3000
Input Voltage 2.4 V to 5.5 V
Input Voltage MAX 5.5 V
Input Voltage MIN 2.4 V
Load Regulation 0.2%/A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Voltage 0.6 V to 4 V
Package / Case VSON-HR-8
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Quiescent Current 4 uA
Series TPS62821
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 2.4 V
Switching Frequency 2.2 MHz
Topology Buck
Type Step-Down Converter
Вес, г 0.02

Техническая документация

Datasheet
pdf, 3405 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем