2682560000, Routers IE-SR-2TX-WL-4G-EU, Security/NAT/VPN Router, with integrated multiband modem (4G/3G/2G), EU-model, FastEthernet, 2x RJ45

2682560000, Routers IE-SR-2TX-WL-4G-EU, Security/NAT/VPN Router, with integrated multiband modem (4G/3G/2G), EU-model, FastEthernet, 2x RJ45
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
149 600 руб.
1 шт. на сумму 149 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019881904
Артикул: 2682560000
Бренд: Weidmuller

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
IE-SR Dual SIM Industrial Routers

Weidmuller IE-SR Dual SIM Industrial Routers with integrated VPN technology are perfect for secure remote access to components and systems in remote networks. These security routers feature 4G/LTE modules, WLAN, two RJ45 Ethernet ports, and a serial interface for maximum connectivity. The IE-SR security routers are compact and save space in the control cabinet. These industrial security routers include LTE Cat.4 that supports up to 50Mbps uplink and 150Mbps downlink data rates. Dual mini-SIM cards from different network providers can be used for redundancy. The IE-SR security routers include OpenVPN for secured network connection and are widely used in industries like water treatment, machinery, OEM, and wind energy. Typical applications include remote secured data communication from the factory floor PLCs, machines, networking devices, and sensors.

Технические параметры

Brand: Weidmuller
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
IP Rating: IP30
Manufacturer: Weidmuller
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Supply Current: 110 mA
Operating Supply Voltage: 48 VDC
Product Category: Routers
Product Type: Routers
Product: Routers
Series: IE-SR
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 52.8 VDC
Supply Voltage - Min: 10.8 VDC

Техническая документация

Datasheet
pdf, 236 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.