LT8648SJV#PBF, Switching Voltage Regulators 42V, 15A Synchronous Step-Down Silent Switcher 2

LT8648SJV#PBF, Switching Voltage Regulators 42V, 15A Synchronous Step-Down Silent Switcher 2
Изображения служат только для ознакомления,
см. техническую документацию
4 070 руб.
от 10 шт.3 560 руб.
от 25 шт.3 190 руб.
от 100 шт.2 614.22 руб.
1 шт. на сумму 4 070 руб.
Плати частями
от 1 019 руб. × 4 платежа
Номенклатурный номер: 8019882530
Артикул: LT8648SJV#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LT8648S Silent Switcher 2 Regulators
Analog Devices Inc. LT8648S Silent Switcher 2 Regulators feature a second-generation Silent Switcher architecture designed to minimize EMI emissions. The regulators deliver high efficiency at high switching frequencies. It integrates input and boost capacitors to optimize fast current loops inside. This makes it easy to achieve advertised EMI performance by reducing layout sensitivity. This performance makes the LT8648S ideal for noise-sensitive applications and environments.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 406
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 15 A
Output Voltage: 3 V to 42 V
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: LT8648
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 2785 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем