MPM3650CGQW-Z, Power Management Modules 1.2MHz, Synchronous,2.75 to 17V, 6A, Ultra-Thin Power Module

MPM3650CGQW-Z, Power Management Modules 1.2MHz, Synchronous,2.75 to 17V, 6A, Ultra-Thin Power Module
Изображения служат только для ознакомления,
см. техническую документацию
2500 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 380 руб.
от 100 шт.1 080 руб.
от 250 шт.969.47 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8019891873
Артикул: MPM3650CGQW-Z

Описание

Embedded Solutions\Power Management Modules
MPM3650C Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3650C Step-Down Power Modules are fully integrated, high-frequency, synchronous, rectified, step-down power modules with an internal inductor. The synchronous mode operation allows higher efficiency over the output current load range. The MPM3650C modules offer a highly compact solution that achieves 6A of continuous output current over a wide input range (2.75V to 17V), with excellent load and line regulation, and a 1200kHz fixed switching frequency. These devices also feature Short-Circuit Protection (SCP), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown. The MPM3650C Step-Down Power Modules from MPS are ideal for use in applications such as FPGA power systems, optical modules, telecom, networking, and industrial equipment.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 17 V
Input Voltage, Min: 2.75 V
Input Voltage: 2.75 V to 17 V
Load Regulation: 3%
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 2 uA
Output Current: 5 A, 6 A
Output Voltage: 600 mV to 3.3 V
Package / Case: QFN-24
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: MPM3650C
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Boost
Type: Ultra Thin Power Module

Техническая документация

Datasheet
pdf, 858 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.