TAD1453A201-020, Ethernet Cables / Networking Cables M12D4-MS-FS-TPE- 24SH-TEAL-2.0M

TAD1453A201-020, Ethernet Cables / Networking Cables M12D4-MS-FS-TPE- 24SH-TEAL-2.0M
Изображения служат только для ознакомления,
см. техническую документацию
14 570 руб.
от 10 шт.10 930 руб.
от 25 шт.9 450 руб.
от 50 шт.8 928.02 руб.
1 шт. на сумму 14 570 руб.
Плати частями
от 3 644 руб. × 4 платежа
Номенклатурный номер: 8019891891
Артикул: TAD1453A201-020
Бренд: TE Connectivity

Описание

Connectors\Cable Assemblies\Ethernet Cables / Networking Cables
M12 D-Code Cordsets & M12 D-Code to RJ45 Cordsets

TE Connectivity's (TE) M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets comply with Profinet, EtherCAT, and Ethernet/IP protocols, offering multiple options that are suitable for drag chain applications or torsional stress. The Cat5e cable jackets are available in PVC (moderate flexible), PUR (high flex), and TPE (extreme high flex). These jackets satisfy the stringent needs of motion systems, supporting both flexing and stationary industrial high-speed Ethernet requirements. TE M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets are UL certified and feature an IP67 rating for dust-tight and waterproof applications. The IP67 protection ensures efficient, high-quality, and reliable connectivity and high integrity signal transmission. Typical applications include industrial, robotics, factory automation, test equipment, and more.

Технические параметры

Brand: TE Connectivity
Cable Length: 2 m
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 5
Gender: Male/Female
Housing Material: Polyamide(PA)
IP Rating: IP67
Jacket Color: Teal
Jacket Material: Thermoplastic Elastomer(TPE)
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: M12 D-Code
Subcategory: Cable Assemblies
Type: Cable Assembly
Voltage Rating: 250 V
Wire Gauge - AWG: 24 AWG

Техническая документация

Datasheet
pdf, 409 КБ