EVAL-ADN469XEHDEBZ, Other Development Tools ADN469XE Evaluation Board
![EVAL-ADN469XEHDEBZ, Other Development Tools ADN469XE Evaluation Board](https://static.chipdip.ru/lib/765/DOC007765142.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 220 руб.
1 шт.
на сумму 23 220 руб.
Плати частями
от 5 805 руб. × 4 платежа
от 5 805 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
ADN4696 M-LVDS, Оценочная плата интерфейса приемопередатчика
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADN4696E |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Boards |
Series: | ADN4696E |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADN4696E |
Type: | M-LVDS Transceiver |
Base Product Number | ADN469 -> |
ECCN | 5A991B1 |
Embedded | No |
Function | M-LVDS, Transceiver |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Differential Inputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Half-Duplex |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADN4696 |
Video File | Introduction to Multipoint LVDS and the ADN469xE F |