BIDW20N60T, IGBTs IGBT Discrete 600V, 20A in TO-247

Фото 1/2 BIDW20N60T, IGBTs IGBT Discrete 600V, 20A in TO-247
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.760 руб.
от 25 шт.699 руб.
от 100 шт.545.78 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019892731
Артикул: BIDW20N60T
Бренд: Bourns

Описание

Unclassified
Model BID Insulated Gate Bipolar Transistors

Bourns Model BID Insulated Gate Bipolar Transistors (IGBTs) combine technology from a MOSFET gate and a bipolar transistor and are designed for high voltage/high current applications. The Model BID IGBTs use advanced Trench-Gate Field-Stop technology to provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage and fewer switching losses. The IGBTs feature a -55°C to +150°C operating temperature range and are available in TO-252, TO-247, and TO-247N packages. These thermally efficient components provide a lower thermal resistance making them suitable IGBT solutions for Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC) applications.

Технические параметры

Brand: Bourns
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.7 V
Configuration: Single
Continuous Collector Current at 25 C: 40 A
Continuous Collector Current Ic Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 400 nA
Manufacturer: Bourns
Maximum Gate Emitter Voltage: -20 V, +20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 192 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: BID
Subcategory: IGBTs
Technology: Si
Configuration Single Diode
Maximum Collector Emitter Voltage 600 V
Maximum Continuous Collector Current 20 A
Maximum Gate Emitter Voltage ±20V
Maximum Power Dissipation 192 W
Number of Transistors 1
Package Type TO-247
Вес, г 1

Техническая документация

Datasheet
pdf, 1311 КБ
Datasheet
pdf, 1314 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов