XW1E-BV522M-R, Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

XW1E-BV522M-R, Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
16 860 руб.
1 шт. на сумму 16 860 руб.
Плати частями
от 4 215 руб. × 4 платежа
Номенклатурный номер: 8019892748
Артикул: XW1E-BV522M-R
Бренд: IDEC

Описание

Electromechanical\Switches\Emergency Stop Switches / E-Stop Switches
XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.

Технические параметры

Brand: IDEC
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: IDEC
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Series: XW
Subcategory: Switches

Техническая документация

Datasheet
pdf, 2139 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.