MD037RS, D-Sub MIL Spec Connectors Rugged Dust Recept Cover 37P 2 Row ESD

MD037RS, D-Sub MIL Spec Connectors Rugged Dust Recept Cover 37P 2 Row ESD
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 4-7 недель
1 650 руб.
от 10 шт.1 420 руб.
от 25 шт.1 290 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8019895529
Артикул: MD037RS
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
M Series D-Sub & Micro-D Connectors

AirBorn M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

Технические параметры

Brand: AirBorn
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: AirBorn
Number of Positions: 37 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Accessories
Series: MD
Shell Material: Aluminum
Subcategory: MIL-Spec/MIL-Type
Tradename: M Series
Type: Dust Cover
Вес, г 0.5

Техническая документация

Datasheet
pdf, 81 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.