EVAL-AD5445SDZ, Data Conversion IC Development Tools EVALUATION BOARD

EVAL-AD5445SDZ, Data Conversion IC Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
19 090 руб.
1 шт. на сумму 19 090 руб.
Плати частями
от 4 774 руб. × 4 платежа
Номенклатурный номер: 8019895563
Артикул: EVAL-AD5445SDZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Оценочная плата цифро-аналогового преобразователя (ЦАП) AD5445, 12 бит, 20,4 млн выборок в секунду

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD5445
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 0.6 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5445
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5445
Type: DAC
Base Product Number AD5445 ->
DAC Type Current
Data Interface Parallel
ECCN EAR99
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Bits 12
Number of DAC's 1
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 20.4M
Software Download http://www.analog.com/media/en/evaluation-boards-k
Supplied Contents Board(s)
Utilized IC / Part AD5445
Вес, г 170.6

Техническая документация

Datasheet
pdf, 708 КБ
Datasheet EVAL-AD5445SDZ
pdf, 315 КБ