ADUM142E0BRZ-RL7, Digital Isolators IC, Robust Quad ISO, 2:2 ch

ADUM142E0BRZ-RL7, Digital Isolators IC, Robust Quad ISO, 2:2 ch
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.960 руб.
от 100 шт.747 руб.
от 250 шт.659.69 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Номенклатурный номер: 8019895582
Артикул: ADUM142E0BRZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital Isolators

Analog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Development Kit: EVAL-3CH4CHEBZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Forward Channels: 2 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 11 mA
Package / Case: SOIC-16
Pd - Power Dissipation: 1.64 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 15 ns
Protocol Supported: SPI
Pulse Width Distortion: 0.5 ns
Pulse Width: 6.6 ns
Reverse Channels: 2 Channel
Series: ADUM142E
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Type: General Purpose

Техническая документация

Datasheet
pdf, 540 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем