DAC70501ZDGSR, Digital to Analog Converters - DAC True 14-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal ref

DAC70501ZDGSR, Digital to Analog Converters - DAC True 14-bit, 1-ch, SPI/I2C, voltage-output DAC in WSON package with precision internal ref
Изображения служат только для ознакомления,
см. техническую документацию
1 490 руб.
от 10 шт.1 170 руб.
от 100 шт.920 руб.
от 250 шт.811.38 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Номенклатурный номер: 8019895947
Артикул: DAC70501ZDGSR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DACx0501 Digital-to-Analog Converters (DACs)
Texas Instruments DACx0501 Digital-to-Analog Converters (DACs) offer 16-bit (DAC80501), 14-bit (DAC70501), and 12-bit (DAC60501) options. The DACs are highly accurate, low-power devices with voltage-output. The DACx0501 DACs are specified monotonic by design, and offer linearity of <1 LSB. The devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V.

Технические параметры

Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain Error: 0.04%/FSR
INL - Integral Nonlinearity: 1 LSB
Interface Type: 2-Wire, 3-Wire, I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package / Case: VSSOP-10
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: DACs
Reference Type: External, Internal
Resolution: 14 bit
Series: DAC70501
Settling Time: 5 us
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Precision

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем