M80-5113442, Headers & Wire Housings 17+17 POS VERT MALE 4.5mm TL W/JS TIN

M80-5113442, Headers & Wire Housings 17+17 POS VERT MALE 4.5mm TL W/JS TIN
Изображения служат только для ознакомления,
см. техническую документацию
209 шт., срок 4-7 недель
4 810 руб.
от 12 шт.3 710 руб.
от 30 шт.3 510 руб.
от 54 шт.3 220.42 руб.
Добавить в корзину 1 шт. на сумму 4 810 руб.
Плати частями
от 1 204 руб. × 4 платежа
Номенклатурный номер: 8019895965
Артикул: M80-5113442
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieves 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 6
Flammability Rating: UL 94V-0
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 34 Position
Number of Rows: 2 Row
Part # Aliases: M80-5T23442M3-00-000-00-000
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: J-Tek
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: Datamate
Вес, г 2.56

Техническая документация

Datasheet
pdf, 65 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.