810913020112, Power Line Filters WE-CLFS DCR=20mOhms 20A Faston TwoStage

Фото 1/3 810913020112, Power Line Filters WE-CLFS DCR=20mOhms 20A Faston TwoStage
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
10 780 руб.
1 шт. на сумму 10 780 руб.
Плати частями
от 2 695 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8019895968
Артикул: 810913020112
Бренд: Wurth Elektronik

Описание

Power\Power Condition\Power Line Filters
WE-CLFS Line Filters
W rth Elektronik WE-CLFS Line Filters offer a 150V AC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two stage line filters. The single-stage modules feature a compact design, a discharge resistor, X-capacitor, a Common Mode choke, and 2 Y-capacitors. The single stage advanced modules differ due to its additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing for extreme differential and common mode noise attenuation. W rth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Wurth Elektronik
Capacitance: 1 uF
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 6
Filter Type: Single Phase Filter
Inductance: 2.2 mH
Leakage Current: 0 mA
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: WE-CLFS
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Maximum Current Rating 20A
Maximum Voltage Rating 250 V
Mounting Type Chassis Mount
Number of Phases 1
Termination Style Screw
Входные клеммы фильтра Quick Connect
Выходные клеммы фильтра Quick Connect
Количество ступеней 2 Стадии
Количество Фаз 1 Фаза
Линейка Продукции WE-CLFS Series
Монтаж фильтра Монтаж на шасси
Номинальное Напряжение 250В
Применение фильтра General Purpose
Ток 20А

Техническая документация

Datasheet
pdf, 969 КБ
Datasheet
pdf, 1086 КБ
Datasheet
pdf, 835 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.