IES0205S3V3, Isolated DC/DC Converters - SMD DC-DC, 2W, Unregulated, SMD

IES0205S3V3, Isolated DC/DC Converters - SMD DC-DC, 2W, Unregulated, SMD
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 4-7 недель
1 530 руб.
от 5 шт.1 400 руб.
от 10 шт.1 330 руб.
от 25 шт.1 233.36 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8019956786
Артикул: IES0205S3V3
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
IAS01/IES01/IES02 Isolated DC-DC Converters

XP Power IAS01 / IES01 / IES02 Isolated DC-DC Converters offer a compact design with high efficiency, 1.5kV isolation with 3kV optional, and continuous short-circuit protection. These surface-mount devices feature a high operating temperature of -40°C to +105°C with full load to +85°C or +100°C. Both the IES01 and IES02 series offer a single unregulated output in a DIP8 package, while the IAS01 series features a dual unregulated output in a DIP10 package. XP Power IAS01 / IES01 / IES02 Isolated DC-DC Converters are ideal for isolating voltage rails in a distributed power supply architecture such as analog, digital, data, and relay circuits. These devices come with a three-year warranty.

Технические параметры

Adjust Type: Fixed
Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 38
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 3 kVDC
Manufacturer: XP Power
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 3.3 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product: Isolated

Техническая документация

Datasheet
pdf, 2895 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.