IW-2R1-26-SVT7-JTA, Power to the Board 13x13 Position Receptacle, PCB Connector, Vertical PTH 0.109"/2.778mm with Mounting, Turning Jackset

IW-2R1-26-SVT7-JTA, Power to the Board 13x13 Position Receptacle, PCB Connector, Vertical PTH 0.109"/2.778mm with Mounting, Turning Jackset
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
15 510 руб.
1 шт. на сумму 15 510 руб.
Плати частями
от 3 879 руб. × 4 платежа
Номенклатурный номер: 8019956810
Артикул: IW-2R1-26-SVT7-JTA
Бренд: AirBorn

Описание

Connectors\Power Connectors\Power to the Board
iW Series Connectors

AirBorn iW Series Connectors are 2-row high-reliability connectors with a 2.54mm (0.100") pitch. These connectors are available with 10 to 30 contacts and rated up to 5A per contact, which makes them versatile for either signal or power applications. The iW series connectors withstand extreme temperatures of -65°C to 125°C temperature range. These power-to-board connectors come in board mount, solder cup cable connectors, and crimp-removable cable connectors.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 5 A
Housing Color: White
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Receptacle
Series: iW-Series
Subcategory: Power Connectors
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 787 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.