LP5891Q1EVM, Display Development Tools LP5891-Q1 evaluation module for 48 by 16 common cathode matrix LED display driver

LP5891Q1EVM, Display Development Tools LP5891-Q1 evaluation module for 48 by 16 common cathode matrix LED display driver
Изображения служат только для ознакомления,
см. техническую документацию
96 270 руб.
от 5 шт.89 630 руб.
1 шт. на сумму 96 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019957066
Артикул: LP5891Q1EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Display Development Tools
LP5891Q1EVM Driver Evaluation Module (EVM)

Texas Instruments LP5891Q1EVM Driver Evaluation Module (EVM) is used to evaluate the characteristics, operation, and usage of matrix LED display driver LP5891-Q1. The LP5891-Q1 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The Texas Instruments LP5891-Q1 is AEC-Q100-qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 2.5 V to 5.5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Evaluation Modules
Series: LP5891-Q1
Subcategory: Development Tools
Tool Is For Evaluation Of: 48 × 16 Common Cathode Matrix LED