VSRAF-04-30-50-03-N, Board to Board & Mezzanine Connectors CONNECTOR, VERSI

5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
116 100 руб.
1 шт. на сумму 116 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019957068
Артикул: VSRAF-04-30-50-03-N
Бренд: AirBorn

Описание

Connectors\Board to Board & Mezzanine Connectors
verSI Open-Pin Field PCB Connectors

AirBorn verSI® PCB Connectors are designed for reliability in high-speed / signal integrity applications. These components provide flexibility in design by offering vertical board-mount, right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts. Board-to-board stacking applications are supported by vertical board-mount plugs and mating vertical receptacles. Board spacing ranges from 8mm to 25mm. EMI hoods are available for ruggedness and durability. Bolt-down pads allow for robustness and worry-free mating and unmating. AirBorn verSI connectors feature a range of board termination types, including paste in-hole, through-hole, and compliant pin press-fit technology, which eliminates the need for X-ray inspection.

Технические параметры

Brand: AirBorn
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 120 Position
Number of Rows: 4 Row
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: VSRAF
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: verSI
Voltage Rating: 200 V

Техническая документация

Datasheet
pdf, 13613 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.