ATMEGA168V-10AU
![Фото 1/4 ATMEGA168V-10AU](https://static.chipdip.ru/lib/330/DOC005330141.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/908/DOC033908096.jpg)
![](https://static.chipdip.ru/lib/528/DOC006528795.jpg)
![](https://static.chipdip.ru/lib/610/DOC027610828.jpg)
1 640 руб.
от 2 шт. —
1 510 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Альтернативные предложения1
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 10MHZ, TQFP-32; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:32Pins; MCU Case Style:TQFP; No. of I/O's:
Технические параметры
ADC Resolution | 10 bit |
Analog Supply Voltage | 1.8 V to 5.5 V |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 1 kB |
Data RAM Type | SRAM |
Data ROM Size | 512 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 250 |
Height | 1 mm |
I/O Voltage | 1.8 V to 5.5 V |
Interface Type | I2C, SPI, USART |
Length | 7 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 23 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | TQFP-32 |
Packaging | Bulk |
Processor Series | megaAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 16 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATMEGA 168 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATMEGA |
Unit Weight | 0.002568 oz |
Watchdog Timers | Watchdog Timer |
Width | 7 mm |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 1.8 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega168 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 10 |
Maximum CPU Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 6 |
RAM Size | 1KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Maximum Frequency | 10MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Package Type | TQFP |
Pulse Width Modulation | 1(6 Channel) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 18711 КБ
Datasheet
pdf, 4044 КБ
Datasheet ATMEGA168-20AUR
pdf, 5369 КБ
Datasheet ATSAM3S4BA-AU
pdf, 6480 КБ
Datasheet ATmega168
pdf, 4040 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем