C4AQOBU4800P12J, Конденсатор: полипропиленовый; DC-Link; 8мкФ; ESR: 7,3мОм; THT; ±5%
![C4AQOBU4800P12J, Конденсатор: полипропиленовый; DC-Link; 8мкФ; ESR: 7,3мОм; THT; ±5%](https://static.chipdip.ru/lib/806/DOC027806358.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 10 шт. —
900 руб.
от 25 шт. —
720 руб.
от 64 шт. —
643.14 руб.
1 шт.
на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
от 340 руб. × 4 платежа
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 8 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 8000 nF | |
Capacitance: | 8 uF | |
Dielectric: | Polypropylene(PP) | |
ESR: | 7.3 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 64 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Life: | 100000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | DC Link Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | C4AQ-P | |
Subcategory: | Capacitors | |
Termination Style: | Wire | |
Tolerance: | 5% | |
Type: | Automotive Grade Power Film Capacitor | |
Voltage Rating DC: | 900 VDC | |
Вес, г | 30.79 |
Техническая документация
Datasheet
pdf, 946 КБ