TPS62822DLCT, Switching Voltage Regulators 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8

TPS62822DLCT, Switching Voltage Regulators 2.4-V to 5.5-V input, 2-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.290 руб.
от 250 шт.251.35 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019981421
Артикул: TPS62822DLCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS62822EVM-005
Factory Pack Quantity: Factory Pack Quantity: 750
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.2%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV to 4 V
Package / Case: VSON-HR-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Series: TPS62822
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Step-Down Converter
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем