1206F-8R2K-01, RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor

1206F-8R2K-01, RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor
Изображения служат только для ознакомления,
см. техническую документацию
2088 шт., срок 4-7 недель
150 руб.
от 10 шт.130 руб.
от 100 шт.88 руб.
от 1000 шт.61.28 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019981480
Артикул: 1206F-8R2K-01
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Технические параметры

Application: RF
Brand: Fastron
Case Code - in: 1206
Case Code - mm: 3216
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 8.2 uH
Manufacturer: Fastron
Maximum DC Current: 220 mA
Maximum DC Resistance: 3.1 Ohms
Mounting Style: PCB Mount
Package / Case: 1206(3216 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Qualification: AEC-Q200
Series: 1206F
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Wirewound
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1888 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.